
C1206C104J1RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C104J1RAC7210TR-ND - Tape & Reel (TR) 399-C1206C104J1RAC7210CT-ND - Cut Tape (CT) 399-C1206C104J1RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J1RAC7210 |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J1RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,27180 € | 13,59 € |
| 100 | 0,24530 € | 24,53 € |
| 500 | 0,20058 € | 100,29 € |
| 1.000 | 0,18676 € | 186,76 € |
| 2.500 | 0,17218 € | 430,45 € |
| 5.000 | 0,16340 € | 817,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15617 € | 1.561,70 € |
| 20.000 | 0,15021 € | 3.004,20 € |
| 30.000 | 0,14723 € | 4.416,90 € |
| 50.000 | 0,14392 € | 7.196,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

