


C1206C104G5JACTU | |
|---|---|
DigiKey Part Number | 399-20220-2-ND - Tape & Reel (TR) 399-20220-1-ND - Cut Tape (CT) 399-20220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104G5JACTU |
Description | CAP CER 0.1UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±2% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104G5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54200 € | 5,42 € |
| 50 | 0,42100 € | 21,05 € |
| 100 | 0,38360 € | 38,36 € |
| 500 | 0,32066 € | 160,33 € |
| 1.000 | 0,30119 € | 301,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28062 € | 701,55 € |
| 5.000 | 0,26822 € | 1.341,10 € |
| 7.500 | 0,26201 € | 1.965,08 € |
| 12.500 | 0,25512 € | 3.189,00 € |
| 17.500 | 0,25110 € | 4.394,25 € |
| 25.000 | 0,24722 € | 6.180,50 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |

