
C1206C103M2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103M2RACTUTR-ND - Tape & Reel (TR) 399-C1206C103M2RACTUCT-ND - Cut Tape (CT) 399-C1206C103M2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103M2RACTU |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103M2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12920 € | 6,46 € |
| 100 | 0,11500 € | 11,50 € |
| 500 | 0,09022 € | 45,11 € |
| 1.000 | 0,08184 € | 81,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07912 € | 197,80 € |
| 5.000 | 0,05663 € | 283,15 € |
| 7.500 | 0,05500 € | 412,50 € |
| 12.500 | 0,05246 € | 655,75 € |
| 17.500 | 0,05228 € | 914,90 € |
| 25.000 | 0,05121 € | 1.280,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

