
C1206C103K5RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C103K5RALTUTR-ND - Tape & Reel (TR) 399-C1206C103K5RALTUCT-ND - Cut Tape (CT) 399-C1206C103K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103K5RALTU |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,10550 € | 10,55 € |
| 500 | 0,08268 € | 41,34 € |
| 1.000 | 0,07565 € | 75,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06510 € | 260,40 € |
| 8.000 | 0,06118 € | 489,44 € |
| 12.000 | 0,05922 € | 710,64 € |
| 20.000 | 0,05705 € | 1.141,00 € |
| 28.000 | 0,05578 € | 1.561,84 € |
| 40.000 | 0,05456 € | 2.182,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

