
C1206C103K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C103K5RAC7210TR-ND - Tape & Reel (TR) 399-C1206C103K5RAC7210CT-ND - Cut Tape (CT) 399-C1206C103K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103K5RAC7210 |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K5RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,04650 € | 4,65 € |
| 500 | 0,03492 € | 17,46 € |
| 1.000 | 0,03136 € | 31,36 € |
| 2.500 | 0,02760 € | 69,00 € |
| 5.000 | 0,02535 € | 126,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02349 € | 234,90 € |
| 20.000 | 0,02196 € | 439,20 € |
| 30.000 | 0,02120 € | 636,00 € |
| 50.000 | 0,02035 € | 1.017,50 € |
| 70.000 | 0,01986 € | 1.390,20 € |
| 100.000 | 0,01938 € | 1.938,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

