10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103K5GACTU

DigiKey Part Number
399-C1206C103K5GACTUTR-ND - Tape & Reel (TR)
399-C1206C103K5GACTUCT-ND - Cut Tape (CT)
399-C1206C103K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103K5GACTU
Description
CAP CER 10000PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,62500 €6,25 €
500,48880 €24,44 €
1000,44680 €44,68 €
5000,37586 €187,93 €
1.0000,35390 €353,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33072 €826,80 €
5.0000,31675 €1.583,75 €
7.5000,30974 €2.323,05 €
12.5000,30198 €3.774,75 €
17.5000,29744 €5.205,20 €
25.0000,29308 €7.327,00 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,13490 €