
C1206C103J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-15900-2-ND - Tape & Reel (TR) 399-15900-1-ND - Cut Tape (CT) 399-15900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J5HACAUTO |
Description | CAP CER 10000PF 50V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83700 € | 8,37 € |
| 50 | 0,66380 € | 33,19 € |
| 100 | 0,61060 € | 61,06 € |
| 500 | 0,52066 € | 260,33 € |
| 1.000 | 0,49285 € | 492,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,45109 € | 1.804,36 € |
| 8.000 | 0,43556 € | 3.484,48 € |
| 12.000 | 0,42778 € | 5.133,36 € |
| 20.000 | 0,41915 € | 8.383,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

