
C1206C102M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102M5RACTUTR-ND - Tape & Reel (TR) 399-C1206C102M5RACTUCT-ND - Cut Tape (CT) 399-C1206C102M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102M5RACTU |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,04960 € | 4,96 € |
| 500 | 0,03732 € | 18,66 € |
| 1.000 | 0,03356 € | 33,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02794 € | 111,76 € |
| 8.000 | 0,02585 € | 206,80 € |
| 12.000 | 0,02481 € | 297,72 € |
| 20.000 | 0,02365 € | 473,00 € |
| 28.000 | 0,02297 € | 643,16 € |
| 40.000 | 0,02232 € | 892,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

