
C1206C102KARACAUTO | |
|---|---|
DigiKey Part Number | 399-16675-2-ND - Tape & Reel (TR) 399-16675-1-ND - Cut Tape (CT) 399-16675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KARACAUTO |
Description | CAP CER 1000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26400 € | 2,64 € |
| 50 | 0,19740 € | 9,87 € |
| 100 | 0,17690 € | 17,69 € |
| 500 | 0,14230 € | 71,15 € |
| 1.000 | 0,13164 € | 131,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11564 € | 462,56 € |
| 8.000 | 0,10970 € | 877,60 € |
| 12.000 | 0,10672 € | 1.280,64 € |
| 20.000 | 0,10342 € | 2.068,40 € |
| 28.000 | 0,10149 € | 2.841,72 € |
| 40.000 | 0,09964 € | 3.985,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

