
C1206C102K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-17652-2-ND - Tape & Reel (TR) 399-17652-1-ND - Cut Tape (CT) 399-17652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102K2RACAUTO |
Description | CAP CER 1000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15820 € | 7,91 € |
| 100 | 0,14110 € | 14,11 € |
| 500 | 0,11218 € | 56,09 € |
| 1.000 | 0,10327 € | 103,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08993 € | 359,72 € |
| 8.000 | 0,08498 € | 679,84 € |
| 12.000 | 0,08249 € | 989,88 € |
| 20.000 | 0,07974 € | 1.594,80 € |
| 28.000 | 0,07813 € | 2.187,64 € |
| 40.000 | 0,07659 € | 3.063,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

