C1206C102J5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 7.611
Unit Price: 1,78000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,53013 €
Datasheet

Upgrade


KEMET
In Stock: 7.972
Unit Price: 2,07000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,62528 €
Datasheet

Upgrade


KEMET
In Stock: 5.207
Unit Price: 1,60000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,46508 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,34237 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,41075 €
Datasheet

Upgrade


KEMET
In Stock: 4.186
Unit Price: 0,96000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08948 €
Datasheet

Upgrade


KEMET
In Stock: 6.747
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 92.247
Unit Price: 0,50000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10663 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11350 €
Datasheet
1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102J5RALTU

DigiKey Part Number
399-C1206C102J5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C102J5RALTU
Description
CAP CER 1000PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102J5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08581 €343,24 €
Manufacturers Standard Package
Unit Price without VAT:0,08581 €
Unit Price with VAT:0,10040 €