
C1206C101KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101KDRACTUTR-ND - Tape & Reel (TR) 399-C1206C101KDRACTUCT-ND - Cut Tape (CT) 399-C1206C101KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101KDRACTU |
Description | CAP CER 100PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,36060 € | 18,03 € |
| 100 | 0,34580 € | 34,58 € |
| 500 | 0,30952 € | 154,76 € |
| 1.000 | 0,29072 € | 290,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26854 € | 671,35 € |
| 5.000 | 0,25890 € | 1.294,50 € |
| 7.500 | 0,25291 € | 1.896,83 € |
| 12.500 | 0,24626 € | 3.078,25 € |
| 17.500 | 0,24293 € | 4.251,28 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

