100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C101KDRACTU

DigiKey Part Number
399-C1206C101KDRACTUTR-ND - Tape & Reel (TR)
399-C1206C101KDRACTUCT-ND - Cut Tape (CT)
399-C1206C101KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C101KDRACTU
Description
CAP CER 100PF 1KV X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C101KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,43500 €4,35 €
500,36060 €18,03 €
1000,34580 €34,58 €
5000,30952 €154,76 €
1.0000,29072 €290,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,26854 €671,35 €
5.0000,25890 €1.294,50 €
7.5000,25291 €1.896,83 €
12.5000,24626 €3.078,25 €
17.5000,24238 €4.241,65 €
25.0000,23864 €5.966,00 €
30.0000,23687 €7.106,10 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,95940 €