
C0805X682KARAC3316 | |
|---|---|
DigiKey Part Number | 399-C0805X682KARAC3316TR-ND - Tape & Reel (TR) 399-C0805X682KARAC3316CT-ND - Cut Tape (CT) 399-C0805X682KARAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X682KARAC3316 |
Description | CAP CER 0805 6.8NF 250V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X682KARAC3316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,27960 € | 13,98 € |
| 100 | 0,25250 € | 25,25 € |
| 500 | 0,20678 € | 103,39 € |
| 1.000 | 0,19265 € | 192,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17774 € | 444,35 € |
| 5.000 | 0,16876 € | 843,80 € |
| 7.500 | 0,16426 € | 1.231,95 € |
| 12.500 | 0,15927 € | 1.990,88 € |
| 17.500 | 0,15635 € | 2.736,12 € |
| 25.000 | 0,15355 € | 3.838,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

