
C0805X680J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-19476-2-ND - Tape & Reel (TR) 399-19476-1-ND - Cut Tape (CT) 399-19476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X680J5GACAUTO |
Description | CAP CER 68PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X680J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15180 € | 7,59 € |
| 100 | 0,13530 € | 13,53 € |
| 500 | 0,10740 € | 53,70 € |
| 1.000 | 0,09880 € | 98,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08589 € | 343,56 € |
| 8.000 | 0,08109 € | 648,72 € |
| 12.000 | 0,07869 € | 944,28 € |
| 20.000 | 0,07603 € | 1.520,60 € |
| 28.000 | 0,07448 € | 2.085,44 € |
| 40.000 | 0,07298 € | 2.919,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

