C0805X475K9RACAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13379 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13379 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,25348 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,23815 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11315 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.850
Unit Price: 0,68000 €
Datasheet

Upgrade


TDK
In Stock: 53.439
Unit Price: 0,46000 €
Datasheet
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X475K9RACAUTO7210

DigiKey Part Number
C0805X475K9RACAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X475K9RACAUTO7210
Description
CAP CER 4.7UF 6.3V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X475K9RACAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10289 €1.028,90 €
Manufacturers Standard Package
Unit Price without VAT:0,10289 €
Unit Price with VAT:0,12038 €