Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

C0805X475K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X475K8RACTUTR-ND - Tape & Reel (TR) 399-C0805X475K8RACTUCT-ND - Cut Tape (CT) 399-C0805X475K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475K8RACTU |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45100 € | 4,51 € |
| 50 | 0,34640 € | 17,32 € |
| 100 | 0,31430 € | 31,43 € |
| 500 | 0,26006 € | 130,03 € |
| 1.000 | 0,24331 € | 243,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22563 € | 564,08 € |
| 5.000 | 0,21497 € | 1.074,85 € |
| 7.500 | 0,20963 € | 1.572,23 € |
| 12.500 | 0,20371 € | 2.546,38 € |
| 17.500 | 0,20025 € | 3.504,38 € |
| 25.000 | 0,19693 € | 4.923,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |




