C0805X475K4RAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,23195 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 119
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,23815 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.685
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 166.655
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9.403
Unit Price: 0,34000 €
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X475K4RAC

DigiKey Part Number
399-C0805X475K4RAC-ND
Manufacturer
Manufacturer Product Number
C0805X475K4RAC
Description
4.70UF 16.0V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5740,28648 €164,44 €
Unit Price without VAT:0,28648 €
Unit Price with VAT:0,33518 €