
C0805X475J8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X475J8RACTUTR-ND - Tape & Reel (TR) 399-C0805X475J8RACTUCT-ND - Cut Tape (CT) 399-C0805X475J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475J8RACTU |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475J8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,40620 € | 20,31 € |
| 100 | 0,36980 € | 36,98 € |
| 500 | 0,30838 € | 154,19 € |
| 1.000 | 0,28939 € | 289,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26935 € | 673,38 € |
| 5.000 | 0,25726 € | 1.286,30 € |
| 7.500 | 0,25120 € | 1.884,00 € |
| 12.500 | 0,24449 € | 3.056,12 € |
| 17.500 | 0,24057 € | 4.209,98 € |
| 25.000 | 0,23679 € | 5.919,75 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

