
C0805X474K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7000-2-ND - Tape & Reel (TR) 399-7000-1-ND - Cut Tape (CT) 399-7000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X474K5RACAUTO |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X474K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49700 € | 4,97 € |
| 50 | 0,38400 € | 19,20 € |
| 100 | 0,34910 € | 34,91 € |
| 500 | 0,29038 € | 145,19 € |
| 1.000 | 0,27222 € | 272,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25303 € | 632,57 € |
| 5.000 | 0,24147 € | 1.207,35 € |
| 7.500 | 0,23568 € | 1.767,60 € |
| 12.500 | 0,22926 € | 2.865,75 € |
| 17.500 | 0,22550 € | 3.946,25 € |
| 25.000 | 0,22189 € | 5.547,25 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

