
C0805X474K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805X474K5RAC7210TR-ND - Tape & Reel (TR) 399-C0805X474K5RAC7210CT-ND - Cut Tape (CT) 399-C0805X474K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X474K5RAC7210 |
Description | .470UF 50.0V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X474K5RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48600 € | 4,86 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,34080 € | 34,08 € |
| 500 | 0,28310 € | 141,55 € |
| 1.000 | 0,26526 € | 265,26 € |
| 2.500 | 0,24644 € | 616,10 € |
| 5.000 | 0,23509 € | 1.175,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22574 € | 2.257,40 € |
| 20.000 | 0,21805 € | 4.361,00 € |
| 30.000 | 0,21419 € | 6.425,70 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

