


C0805X473K2RECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805X473K2RECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805X473K2RECAUTO7210CT-ND - Cut Tape (CT) 399-C0805X473K2RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473K2RECAUTO7210 |
Description | CAP CER 0805 47NF 200V X7R 10% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K2RECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14380 € | 7,19 € |
| 100 | 0,12800 € | 12,80 € |
| 500 | 0,10128 € | 50,64 € |
| 1.000 | 0,09304 € | 93,04 € |
| 2.500 | 0,08436 € | 210,90 € |
| 5.000 | 0,07913 € | 395,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07483 € | 748,30 € |
| 20.000 | 0,07129 € | 1.425,80 € |
| 30.000 | 0,06951 € | 2.085,30 € |
| 50.000 | 0,06755 € | 3.377,50 € |
| 70.000 | 0,06640 € | 4.648,00 € |
| 100.000 | 0,06529 € | 6.529,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

