
C0805X472K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-19470-2-ND - Tape & Reel (TR) 399-19470-1-ND - Cut Tape (CT) 399-19470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X472K2RACAUTO |
Description | CAP CER 4700PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X472K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19960 € | 9,98 € |
| 100 | 0,17890 € | 17,89 € |
| 500 | 0,14404 € | 72,02 € |
| 1.000 | 0,13328 € | 133,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11714 € | 468,56 € |
| 8.000 | 0,11114 € | 889,12 € |
| 12.000 | 0,10814 € | 1.297,68 € |
| 20.000 | 0,10481 € | 2.096,20 € |
| 28.000 | 0,10286 € | 2.880,08 € |
| 40.000 | 0,10099 € | 4.039,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

