
C0805X271J5GACTU | |
|---|---|
DigiKey Part Number | 399-19456-2-ND - Tape & Reel (TR) 399-19456-1-ND - Cut Tape (CT) 399-19456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X271J5GACTU |
Description | CAP CER 270PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X271J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16240 € | 8,12 € |
| 100 | 0,14490 € | 14,49 € |
| 500 | 0,11544 € | 57,72 € |
| 1.000 | 0,10635 € | 106,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09271 € | 370,84 € |
| 8.000 | 0,08764 € | 701,12 € |
| 12.000 | 0,08510 € | 1.021,20 € |
| 20.000 | 0,08229 € | 1.645,80 € |
| 28.000 | 0,08065 € | 2.258,20 € |
| 40.000 | 0,07907 € | 3.162,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

