
C0805X224K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X224K5RACTUTR-ND - Tape & Reel (TR) 399-C0805X224K5RACTUCT-ND - Cut Tape (CT) 399-C0805X224K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X224K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47900 € | 4,79 € |
| 50 | 0,36980 € | 18,49 € |
| 100 | 0,33610 € | 33,61 € |
| 500 | 0,27914 € | 139,57 € |
| 1.000 | 0,26155 € | 261,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24298 € | 607,45 € |
| 5.000 | 0,23178 € | 1.158,90 € |
| 7.500 | 0,22618 € | 1.696,35 € |
| 12.500 | 0,21996 € | 2.749,50 € |
| 17.500 | 0,21633 € | 3.785,78 € |
| 25.000 | 0,21283 € | 5.320,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |


