0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X224K5RAC7210

DigiKey Part Number
399-C0805X224K5RAC7210TR-ND - Tape & Reel (TR)
399-C0805X224K5RAC7210CT-ND - Cut Tape (CT)
399-C0805X224K5RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X224K5RAC7210
Description
.220UF 50.0V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X224K5RAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.281
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,47900 €4,79 €
500,36980 €18,49 €
1000,33610 €33,61 €
5000,27914 €139,57 €
1.0000,26155 €261,55 €
2.5000,24298 €607,45 €
5.0000,23178 €1.158,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,22257 €2.225,70 €
20.0000,21498 €4.299,60 €
30.0000,21117 €6.335,10 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,88920 €