


C0805X224K1REC7210 | |
|---|---|
DigiKey Part Number | 399-C0805X224K1REC7210TR-ND - Tape & Reel (TR) 399-C0805X224K1REC7210CT-ND - Cut Tape (CT) 399-C0805X224K1REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X224K1REC7210 |
Description | CAP CER 0805 220NF 100V X7R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X224K1REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13280 € | 6,64 € |
| 100 | 0,11790 € | 11,79 € |
| 500 | 0,09290 € | 46,45 € |
| 1.000 | 0,08519 € | 85,19 € |
| 2.500 | 0,07707 € | 192,68 € |
| 5.000 | 0,07218 € | 360,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06815 € | 681,50 € |
| 20.000 | 0,06484 € | 1.296,80 € |
| 30.000 | 0,06318 € | 1.895,40 € |
| 50.000 | 0,06134 € | 3.067,00 € |
| 70.000 | 0,06026 € | 4.218,20 € |
| 100.000 | 0,05923 € | 5.923,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

