
C0805X223M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X223M5RACTUTR-ND - Tape & Reel (TR) 399-C0805X223M5RACTUCT-ND - Cut Tape (CT) 399-C0805X223M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X223M5RACTU |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,14560 € | 7,28 € |
| 100 | 0,12950 € | 12,95 € |
| 500 | 0,10260 € | 51,30 € |
| 1.000 | 0,09429 € | 94,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08183 € | 327,32 € |
| 8.000 | 0,07720 € | 617,60 € |
| 12.000 | 0,07488 € | 898,56 € |
| 20.000 | 0,07231 € | 1.446,20 € |
| 28.000 | 0,07081 € | 1.982,68 € |
| 40.000 | 0,06937 € | 2.774,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

