Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

C0805X223K5RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0805X223K5RAC3316TR-ND - Tape & Reel (TR) 399-C0805X223K5RAC3316CT-ND - Cut Tape (CT) 399-C0805X223K5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X223K5RAC3316 |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223K5RAC3316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09866 € | 394,64 € |
| Unit Price without VAT: | 0,09866 € |
|---|---|
| Unit Price with VAT: | 0,11543 € |




