


C0805X222KARECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X222KARECAUTOTR-ND - Tape & Reel (TR) 399-C0805X222KARECAUTOCT-ND - Cut Tape (CT) 399-C0805X222KARECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X222KARECAUTO |
Description | CAP CER 0805 2.2NF 250V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222KARECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15580 € | 7,79 € |
| 100 | 0,13890 € | 13,89 € |
| 500 | 0,11036 € | 55,18 € |
| 1.000 | 0,10158 € | 101,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08840 € | 353,60 € |
| 8.000 | 0,08350 € | 668,00 € |
| 12.000 | 0,08105 € | 972,60 € |
| 20.000 | 0,07834 € | 1.566,80 € |
| 28.000 | 0,07675 € | 2.149,00 € |
| 40.000 | 0,07522 € | 3.008,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

