
C0805X221JDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805X221JDGACTUTR-ND - Tape & Reel (TR) 399-C0805X221JDGACTUCT-ND - Cut Tape (CT) 399-C0805X221JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X221JDGACTU |
Description | CAP CER 220PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X221JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,50300 € | 5,03 € |
| 50 | 0,42660 € | 21,33 € |
| 100 | 0,41700 € | 41,70 € |
| 500 | 0,34934 € | 174,67 € |
| 1.000 | 0,33900 € | 339,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33638 € | 840,95 € |
| 5.000 | 0,32244 € | 1.612,20 € |
| 7.500 | 0,31545 € | 2.365,88 € |
| 12.500 | 0,30771 € | 3.846,38 € |
| 17.500 | 0,30318 € | 5.305,65 € |
| 25.000 | 0,29883 € | 7.470,75 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |

