
C0805X153K5GECAUTO | |
|---|---|
DigiKey Part Number | 399-17865-2-ND - Tape & Reel (TR) 399-17865-1-ND - Cut Tape (CT) 399-17865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X153K5GECAUTO |
Description | CAP CER 0.015UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X153K5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16620 € | 8,31 € |
| 100 | 0,14850 € | 14,85 € |
| 500 | 0,11838 € | 59,19 € |
| 1.000 | 0,10911 € | 109,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09932 € | 248,30 € |
| 5.000 | 0,09343 € | 467,15 € |
| 7.500 | 0,09048 € | 678,60 € |
| 12.500 | 0,08721 € | 1.090,12 € |
| 17.500 | 0,08529 € | 1.492,58 € |
| 25.000 | 0,08345 € | 2.086,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

