
C0805X153J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X153J1GACTUTR-ND - Tape & Reel (TR) 399-C0805X153J1GACTUCT-ND - Cut Tape (CT) 399-C0805X153J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X153J1GACTU |
Description | CAP CER 0.015UF 100V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X153J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,51740 € | 25,87 € |
| 100 | 0,47340 € | 47,34 € |
| 500 | 0,39922 € | 199,61 € |
| 1.000 | 0,37626 € | 376,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35204 € | 880,10 € |
| 5.000 | 0,33743 € | 1.687,15 € |
| 7.500 | 0,33012 € | 2.475,90 € |
| 12.500 | 0,32200 € | 4.025,00 € |
| 17.500 | 0,31726 € | 5.552,05 € |
| 25.000 | 0,31270 € | 7.817,50 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

