
C0805X106M9RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X106M9RACTUTR-ND - Tape & Reel (TR) 399-C0805X106M9RACTUCT-ND - Cut Tape (CT) 399-C0805X106M9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106M9RACTU |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X106M9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47200 € | 4,72 € |
| 50 | 0,36380 € | 18,19 € |
| 100 | 0,33060 € | 33,06 € |
| 500 | 0,27416 € | 137,08 € |
| 1.000 | 0,25675 € | 256,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23837 € | 595,92 € |
| 5.000 | 0,22728 € | 1.136,40 € |
| 7.500 | 0,22173 € | 1.662,98 € |
| 12.500 | 0,21558 € | 2.694,75 € |
| 17.500 | 0,21198 € | 3.709,65 € |
| 25.000 | 0,20852 € | 5.213,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

