
C0805X106M8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X106M8RACTUTR-ND - Tape & Reel (TR) 399-C0805X106M8RACTUCT-ND - Cut Tape (CT) 399-C0805X106M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106M8RACTU |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X106M8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,39320 € | 19,66 € |
| 100 | 0,35770 € | 35,77 € |
| 500 | 0,29780 € | 148,90 € |
| 1.000 | 0,27929 € | 279,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25975 € | 649,38 € |
| 5.000 | 0,24797 € | 1.239,85 € |
| 7.500 | 0,24207 € | 1.815,53 € |
| 12.500 | 0,23553 € | 2.944,12 € |
| 17.500 | 0,23170 € | 4.054,75 € |
| 25.000 | 0,22802 € | 5.700,50 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

