C0805X106K9RAC3020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,28341 €
Datasheet
Image for C0805X106K9RAC3020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X106K9RAC3020

DigiKey Part Number
399-C0805X106K9RAC3020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X106K9RAC3020
Description
10.0UF 6.3V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,30763 €769,08 €
Manufacturers Standard Package
Unit Price without VAT:0,30763 €
Unit Price with VAT:0,35993 €