10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X106K8RAC3316

DigiKey Part Number
399-C0805X106K8RAC3316TR-ND - Tape & Reel (TR)
399-C0805X106K8RAC3316CT-ND - Cut Tape (CT)
399-C0805X106K8RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X106K8RAC3316
Description
CAP CER 0805 10F 10VDC X7R
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.147
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,64900 €6,49 €
500,50840 €25,42 €
1000,46510 €46,51 €
5000,39186 €195,93 €
1.0000,36923 €369,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,34533 €863,33 €
5.0000,33092 €1.654,60 €
7.5000,32370 €2.427,75 €
12.5000,31570 €3.946,25 €
17.5000,31102 €5.442,85 €
25.0000,30652 €7.663,00 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,18170 €