
C0805X106J9RACAUTO | |
|---|---|
DigiKey Part Number | 399-15704-2-ND - Tape & Reel (TR) 399-15704-1-ND - Cut Tape (CT) 399-15704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106J9RACAUTO |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X106J9RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,53600 € | 26,80 € |
| 100 | 0,49080 € | 49,08 € |
| 500 | 0,41456 € | 207,28 € |
| 1.000 | 0,39098 € | 390,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36608 € | 915,20 € |
| 5.000 | 0,35106 € | 1.755,30 € |
| 7.500 | 0,34354 € | 2.576,55 € |
| 12.500 | 0,33520 € | 4.190,00 € |
| 17.500 | 0,33033 € | 5.780,78 € |
| 25.000 | 0,32564 € | 8.141,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

