
C0805X106J8RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805X106J8RAC7210TR-ND - Tape & Reel (TR) 399-C0805X106J8RAC7210CT-ND - Cut Tape (CT) 399-C0805X106J8RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106J8RAC7210 |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X106J8RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67200 € | 6,72 € |
| 50 | 0,52740 € | 26,37 € |
| 100 | 0,48280 € | 48,28 € |
| 500 | 0,40752 € | 203,76 € |
| 1.000 | 0,38423 € | 384,23 € |
| 2.500 | 0,35964 € | 899,10 € |
| 5.000 | 0,34481 € | 1.724,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,33261 € | 3.326,10 € |
| 20.000 | 0,32255 € | 6.451,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,21680 € |

