
C0805X104M1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X104M1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X104M1RACAUTOCT-ND - Cut Tape (CT) 399-C0805X104M1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104M1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104M1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,17300 € | 8,65 € |
| 100 | 0,15460 € | 15,46 € |
| 500 | 0,12358 € | 61,79 € |
| 1.000 | 0,11399 € | 113,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10388 € | 259,70 € |
| 5.000 | 0,09779 € | 488,95 € |
| 7.500 | 0,09474 € | 710,55 € |
| 12.500 | 0,09136 € | 1.142,00 € |
| 17.500 | 0,08938 € | 1.564,15 € |
| 25.000 | 0,08748 € | 2.187,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

