


C0805X104K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X104K1RECAUTOTR-ND - Tape & Reel (TR) 399-C0805X104K1RECAUTOCT-ND - Cut Tape (CT) 399-C0805X104K1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K1RECAUTO |
Description | CAP CER 0805 0.1UF 100V X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X104K1RACAUTO | KEMET | 28.088 | 399-11601-1-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14200 € | 7,10 € |
| 100 | 0,12640 € | 12,64 € |
| 500 | 0,10002 € | 50,01 € |
| 1.000 | 0,09188 € | 91,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08331 € | 208,27 € |
| 5.000 | 0,07815 € | 390,75 € |
| 7.500 | 0,07556 € | 566,70 € |
| 12.500 | 0,07270 € | 908,75 € |
| 17.500 | 0,07102 € | 1.242,85 € |
| 25.000 | 0,06941 € | 1.735,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

