
C0805X104K1RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805X104K1RAC3123TR-ND - Tape & Reel (TR) 399-C0805X104K1RAC3123CT-ND - Cut Tape (CT) 399-C0805X104K1RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K1RAC3123 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K1RAC3123 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18560 € | 9,28 € |
| 100 | 0,16610 € | 16,61 € |
| 500 | 0,13332 € | 66,66 € |
| 1.000 | 0,12318 € | 123,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11251 € | 281,27 € |
| 5.000 | 0,10607 € | 530,35 € |
| 7.500 | 0,10285 € | 771,38 € |
| 12.500 | 0,09928 € | 1.241,00 € |
| 17.500 | 0,09719 € | 1.700,83 € |
| 25.000 | 0,09518 € | 2.379,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

