C0805X103KAREC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,17014 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.520
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,16353 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03940 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.302
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04569 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04346 €
Datasheet
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X103KAREC

DigiKey Part Number
C0805X103KAREC-ND
Manufacturer
Manufacturer Product Number
C0805X103KAREC
Description
CAP CER 0805 10NF 250V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X103KAREC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,07124 €284,96 €
Manufacturers Standard Package
Unit Price without VAT:0,07124 €
Unit Price with VAT:0,08335 €