Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

C0805X103J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X103J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X103J5RACAUTOCT-ND - Cut Tape (CT) 399-C0805X103J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103J5RACAUTO |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21220 € | 10,61 € |
| 100 | 0,19050 € | 19,05 € |
| 500 | 0,15382 € | 76,91 € |
| 1.000 | 0,14252 € | 142,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12555 € | 502,20 € |
| 8.000 | 0,11924 € | 953,92 € |
| 12.000 | 0,11608 € | 1.392,96 € |
| 20.000 | 0,11258 € | 2.251,60 € |
| 28.000 | 0,11054 € | 3.095,12 € |
| 40.000 | 0,10857 € | 4.342,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |



