
C0805X102J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X102J5RACTUTR-ND - Tape & Reel (TR) 399-C0805X102J5RACTUCT-ND - Cut Tape (CT) 399-C0805X102J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102J5RACTU |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,15840 € | 15,84 € |
| 500 | 0,12680 € | 63,40 € |
| 1.000 | 0,11703 € | 117,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11877 € | 475,08 € |
| 8.000 | 0,11271 € | 901,68 € |
| 12.000 | 0,10968 € | 1.316,16 € |
| 20.000 | 0,10631 € | 2.126,20 € |
| 28.000 | 0,10435 € | 2.921,80 € |
| 40.000 | 0,10246 € | 4.098,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

