
C0805X101JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X101JAGACAUTOTR-ND - Tape & Reel (TR) 399-C0805X101JAGACAUTOCT-ND - Cut Tape (CT) 399-C0805X101JAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X101JAGACAUTO |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X101JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23840 € | 11,92 € |
| 100 | 0,21450 € | 21,45 € |
| 500 | 0,17422 € | 87,11 € |
| 1.000 | 0,16180 € | 161,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14316 € | 572,64 € |
| 8.000 | 0,13624 € | 1.089,92 € |
| 12.000 | 0,13277 € | 1.593,24 € |
| 20.000 | 0,12892 € | 2.578,40 € |
| 28.000 | 0,12667 € | 3.546,76 € |
| 40.000 | 0,12451 € | 4.980,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

