
PEH536PBD4100M3 | |
|---|---|
DigiKey Part Number | 399-PEH536PBD4100M3-ND |
Manufacturer | |
Manufacturer Product Number | PEH536PBD4100M3 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 180mOhm @ 100Hz 4600 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH536PBD4100M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100Hz | |
Lifetime @ Temp. | 4600 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 100 Hz | |
Ripple Current @ High Frequency | 6 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,51949 € | 2.519,49 € |
| Unit Price without VAT: | 2,51949 € |
|---|---|
| Unit Price with VAT: | 2,94780 € |

