Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

C0805T104K1RCLTU | |
|---|---|
DigiKey Part Number | 399-6310-2-ND - Tape & Reel (TR) 399-6310-1-ND - Cut Tape (CT) 399-6310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805T104K1RCLTU |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T104K1RCLTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57700 € | 5,77 € |
| 50 | 0,44920 € | 22,46 € |
| 100 | 0,40980 € | 40,98 € |
| 500 | 0,34338 € | 171,69 € |
| 1.000 | 0,32282 € | 322,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29198 € | 1.167,92 € |
| 8.000 | 0,28051 € | 2.244,08 € |
| 12.000 | 0,27476 € | 3.297,12 € |
| 20.000 | 0,26839 € | 5.367,80 € |
| 28.000 | 0,26467 € | 7.410,76 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |





