
C0805J334K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805J334K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805J334K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805J334K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J334K5RACAUTO |
Description | CAP CER 0805 330NF 50VDC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,14590 € | 14,59 € |
| 500 | 0,11626 € | 58,13 € |
| 1.000 | 0,10712 € | 107,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09746 € | 243,65 € |
| 5.000 | 0,09165 € | 458,25 € |
| 7.500 | 0,08874 € | 665,55 € |
| 12.500 | 0,08551 € | 1.068,88 € |
| 17.500 | 0,08363 € | 1.463,52 € |
| 25.000 | 0,08181 € | 2.045,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

