
C0805J223K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805J223K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805J223K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805J223K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J223K1RACAUTO |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J223K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,16150 € | 16,15 € |
| 500 | 0,12938 € | 64,69 € |
| 1.000 | 0,11945 € | 119,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10898 € | 272,45 € |
| 5.000 | 0,10267 € | 513,35 € |
| 7.500 | 0,09952 € | 746,40 € |
| 12.500 | 0,09601 € | 1.200,12 € |
| 17.500 | 0,09397 € | 1.644,47 € |
| 25.000 | 0,09200 € | 2.300,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

